Polymaker PD01004 PolyFlex TPU-95A Filament Flexible 1.75mm 750g Yellow

Order Code:

19-5985

Brand: Polymaker MPN: PD01004 EAN-13: 6938936710622
Qty Unit Price (Ex VAT)
1+ £29.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayBack-order availability date - 14/05/2026

Polymaker PD01004, also known as 2632900, is a 3D printing consumable specifically designed for use in high-end additive manufacturing systems such as the UltiMaker XP7102-1A1024. This breakaway filament is produced in a distinctive white hue and is offered in a diameter of 2.85 mm, making it compatible with a range of 3D printers that require precision and reliability. Ideal for engineering applications where clean support removal is essential, this filament is particularly suited to prototyping stages where quick and clean detachment of support structures is critical to performance. Used extensively in industries requiring rapid prototyping, such as aerospace, automotive, and complex mechanical applications, Polymaker’s formulation ensures optimised balance between strength and removal efficiency.
Filament Material TPU
Reel Size 0.75kg
Filament Colour Yellow
Filament Properties Flexible
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot